Part Details for FMWAN075-15ELSF by Fairview Microwave Inc
Results Overview of FMWAN075-15ELSF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN075-15ELSF Information
FMWAN075-15ELSF by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN075-15ELSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2470
|
Newark | Wr-75 Standard Gain Horn With 15 Dbi Gain, End Launch Sma Female Connector |Fairview Microwave FMWAN... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$897.6000 | Buy Now |
DISTI #
5328-FMWAN075-15ELSF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-75- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$730.1200 | Buy Now |
DISTI #
74901549
|
RS | WR-75 Standard Gain Horn with 15 dBi gain, End Launch SMA Female connector | Fairview Microwave FMWA... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,024.8700 | RFQ |
|
Onlinecomponents.com | WR-75 Standard Gain Horn with 15 dBi gain, End Launch SMA Female connector RoHS: Compliant | 0 |
|
$814.0000 / $847.9100 | Buy Now |
DISTI #
FMWAN075-15ELSF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-75, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 3... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$778.8000 / $885.0000 | Buy Now |
Part Details for FMWAN075-15ELSF
FMWAN075-15ELSF CAD Models
FMWAN075-15ELSF Part Data Attributes
|
FMWAN075-15ELSF
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN075-15ELSF
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Beamwidth-E | 32 deg | |
Beamwidth-H | 31 deg | |
Construction | COAXIAL | |
Gain | 15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 10000 MHz | |
RF/Microwave Device Type | HORN ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.4 |