Part Details for FMWAN062-15 by Fairview Microwave Inc
Overview of FMWAN062-15 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN062-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2448
|
Newark | Wr-62 Waveguide Antenna With 15 Dbi Gain And 12.4 Ghz To 18 Ghz |Fairview Microwave FMWAN062-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$281.6400 / $341.7200 | Buy Now |
DISTI #
5328-FMWAN062-15-ND
|
DigiKey | WG ANTENNA WR-62 12.4-18 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.7000 / $267.9400 | Buy Now |
DISTI #
74901571
|
RS | WR-62 Waveguide Antenna With 15 dBi Gain and 12.4 GHz to 18 GHz | Fairview Microwave FMWAN062-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$265.8300 / $285.8400 | RFQ |
|
Onlinecomponents.com | WR-62 Waveguide Antenna With 15 dBi Gain and 12.4 GHz to 18 GHz RoHS: Compliant | 0 |
|
$249.2200 / $268.2300 | Buy Now |
DISTI #
FMWAN062-15
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$267.4100 / $284.4800 | Buy Now |