Part Details for FMWAN034-15 by Fairview Microwave Inc
Overview of FMWAN034-15 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN034-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2417
|
Newark | Wr-34 Waveguide Antenna With Ug-1530/U Flange, 15 Dbi Gain And 22 Ghz To 33 Ghz |Fairview Microwave FMWAN034-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$913.5800 / $1,048.4700 | Buy Now |
DISTI #
5328-FMWAN034-15-ND
|
DigiKey | WG ANTENNA WR-34 22-33 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$319.1680 / $340.7700 | Buy Now |
DISTI #
74901603
|
RS | WR-34 Waveguide Antenna With UG-1530/U Flange, 15 dBi Gain and 22 GHz to 33 GHz | Fairview Microwave FMWAN034-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$868.1000 / $933.4500 | RFQ |
|
Onlinecomponents.com | WR-34 Waveguide Antenna With UG-1530/U Flange, 15 dBi Gain and 22 GHz to 33 GHz RoHS: Compliant | 0 |
|
$815.3200 / $863.5000 | Buy Now |
DISTI #
FMWAN034-15
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$873.2600 / $929.0000 | Buy Now |