Part Details for FMWAN028-15 by Fairview Microwave Inc
Overview of FMWAN028-15 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN028-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2413
|
Newark | Wr-28 Waveguide Antenna With Ug-599/U Flange, 15 Dbi Gain And 26.5 Ghz To 40 Ghz |Fairview Microwave FMWAN028-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$977.5000 / $1,121.8300 | Buy Now |
DISTI #
5328-FMWAN028-15-ND
|
DigiKey | WG ANTENNA WR-28 26.5-40 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$841.5030 / $854.7500 | Buy Now |
DISTI #
74901607
|
RS | WR-28 Waveguide Antenna With UG-599/U Flange, 15 dBi Gain and 26.5 GHz to 40 GH | Fairview Microwave FMWAN028-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$928.8400 / $998.7500 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Antenna With UG-599/U Flange, 15 dBi Gain and 26.5 GHz to 40 GHz RoHS: Compliant | 0 |
|
$872.3700 / $923.9200 | Buy Now |
DISTI #
77726614
|
Verical | FMWAN028-15 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$894.6000 / $994.0000 | Buy Now |
DISTI #
FMWAN028-15
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$924.4200 / $994.0000 | Buy Now |