Part Details for FMWAD5019 by Fairview Microwave Inc
Overview of FMWAD5019 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAD5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2404
|
Newark | Wr-137 Waveguide Bulkhead Adapter Using Cpr-137G Flange And Operating From 5.85 Ghz To 8.2 Ghz |Fairview Microwave FMWAD5019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$767.0600 / $880.3100 | Buy Now |
DISTI #
5328-FMWAD5019-ND
|
DigiKey | WG BULKHEAD ADAPT WR-137 5.85-8. Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$753.9200 | Buy Now |
DISTI #
74901615
|
RS | WR-137 Waveguide Bulkhead Adapter Using CPR-137G Flange and Operating from 5.85 | Fairview Microwave FMWAD5019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$728.8600 / $783.7300 | RFQ |
|
Onlinecomponents.com | WR-137 Waveguide Bulkhead Adapter Using CPR-137G Flange and Operating from 5.85 GHz to 8.2 GHz | 0 |
|
$684.5500 / $725.0100 | Buy Now |
DISTI #
77930757
|
Verical | FMWAD5019 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$624.0000 / $780.0000 | Buy Now |
DISTI #
FMWAD5019
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$702.0000 / $780.0000 | Buy Now |