Part Details for FMW90F001 by Fairview Microwave Inc
Results Overview of FMW90F001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMW90F001 Information
FMW90F001 by Fairview Microwave Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMW90F001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMW90F001-ND
|
DigiKey | WR-90 BANDPASS WAVEGUIDE FILTER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$816.8900 | Buy Now |
DISTI #
75033978
|
RS | WR-90 Bandpass Waveguide Filter With a 8.9 GHz to 9.9 GHz Pass Band | Fairview Microwave FMW90F001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$985.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$866.8000 / $902.9100 | Buy Now |
DISTI #
77727940
|
Verical | FMW90F001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$886.5000 / $985.0000 | Buy Now |
DISTI #
FMW90F001
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-90, Waveguide Size 2: WR-90, Frequency, Min: 8.9 GHz, Frequ... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,027.8300 / $1,093.4400 | Buy Now |