Part Details for FMW6TW0000 by Fairview Microwave Inc
Overview of FMW6TW0000 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW6TW0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3292
|
Newark | Wr-6 45 Degree Waveguide Right-Hand Twist Using A Ug-387/U-Mod Flange And A 110 Ghz To 170 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave FMW6TW0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$233.3700 / $283.1500 | Buy Now |
DISTI #
5328-FMW6TW0000-ND
|
DigiKey | WG TWIST WR-6 110-170 GHZ UG-387 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$292.8300 | Buy Now |
DISTI #
74901655
|
RS | WR-6 45 Degree Waveguide Right-hand Twist Using a UG-387/U-Mod Flange and a 110 | Fairview Microwave FMW6TW0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$220.2600 / $236.8500 | RFQ |
|
Onlinecomponents.com | WR-6 45 Degree Waveguide Right-hand Twist Using a UG-387/U-Mod Flange and a 110 GHz to 170 GHz Frequency Range | 0 |
|
$207.4400 / $222.2600 | Buy Now |
DISTI #
77726513
|
Verical | FMW6TW0000 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$188.5800 / $235.7200 | Buy Now |
DISTI #
FMW6TW0000
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$207.4300 / $235.7200 | Buy Now |