There are no models available for this part yet.
Overview of FMW62RJ0001 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMW62RJ0001 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3299
|
Newark | Wr-62 Waveguide Rotary Joint, Ug Cover Flanges, L-Style In Aluminum |Fairview Microwave FMW62RJ0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,801.1100 / $3,138.8300 | Buy Now | |
DISTI #
5328-FMW62RJ0001-ND
|
DigiKey | WG ROTARY JOINT WR-62 13.75-14.5 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,287.0400 | Buy Now | |
DISTI #
74901662
|
RS | WR-62 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Ba | Fairview Microwave FMW62RJ0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,270.8000 | RFQ | |
Onlinecomponents.com | WR-62 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Band Frequency with UG Cover Flanges, L-Style RoHS: Compliant | 0 |
|
$1,937.1400 / $2,043.2800 | Buy Now | ||
DISTI #
FMW62RJ0001
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-62, Peak Power: 1,000 Watts, Frequency, Min (MHz): 13.75 GHz, Frequency, Max (MHz): 14.5 GHz, Style: L-Style, Flange 1 Type: UG Cover, Flange 2 Type: UG Cover. WR-62 Waveguide Rotary Joint at 1 kW Peak Power and 13.75 GHz to 14.5 GHz Ku Band Frequency with UG Cover Flanges, L-Style, WR-62 waveguide rotary joint, part number FMW62RJ0001, is part of Fairview Microwave’s worldwide same-day shipping program. Fairview Microwave WR-62 waveguide rotary joints have a minimum operating frequency of 13.75 GHz. Our 13.75 GHz waveguide rotary joint FMW62RJ0001 can operate up to a maximum frequency of 14.5 GHz. Fairview Microwave WR-62 rotary joint at 13.75 GHz to 14.5 GHz is kept in stock consistently with no order limit. FMW62RJ0001 waveguide rotary joint size WR-62 is configured to a 1,000 Watts peak power rating. This 1,000 Watts peak power 14.5 GHz waveguide joint has a maximum input power rating of 100 Watts. Fairview Microwave 100 Watt input power WR-62 waveguide has L-Style and is stored in our ISO 9001:2015 certified facilities along with 1,000,000 other RF and microwave components. These high-quality 1,000 Watts WR-62 waveguide rotary joints with a L-Style have a 1.2:1 maximum input VSWR. Since 1992, Fairview Microwave has been supplying essential products similar to this 1.2:1 VSWR WR-62 waveguide rotary joint FMW62RJ0001. Dimensions and specifications for FMW62RJ0001 WR-62 waveguide rotary joint are included in precise CAD drawings and technical specs on a downloadable PDF datasheet. Fairview Microwave 13.75 GHz to 14.5 GHz waveguide joints at 1,000 Watts of peak power have a aluminum body material composition. This aluminum WR-62 waveguide rotary joint has 100 Watts of input power and is available 24/7 with expert tech support. Purchasing these L-Style waveguide rotary joints with 1.2:1 VSWR that can operate from -40°C to 70°C is easy, just contact our knowledgeable sales team online or by phone. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,988.8000 / $2,260.0000 | Buy Now |