Part Details for FMW42CP005-30 by Fairview Microwave Inc
Overview of FMW42CP005-30 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW42CP005-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033944
|
RS | 30 dB WR-42 Waveguide Broadwall Coupler with UG Cover Flange and 2.92mm Female C | Fairview Microwave FMW42CP005-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,648.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,261.5200 / $2,426.5500 | Buy Now | |
DISTI #
77726474
|
Verical | FMW42CP005-30 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,383.3400 / $2,648.1600 | Buy Now |
DISTI #
FMW42CP005-30
|
Fairview Microwave | Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 17.6 GHz Maximum Frequency 26.7 GHz Maximum VSWR 1.5:1 Maximum Insertion Loss 0.2 dB Coupling 30 dB. 30 dB WR-42 Waveguide Broadwall Coupler with UGCover Flange and 2.92mm Female Coupled Port from17.6 GHz to 26.7 GHz in Copper, The FMW42CP005-30 is a WR-42 Directional Broadwall waveguide coupler with2.92mm female coupled port that operates in the frequency range of 17.6 to 26.7GHz. This Waveguide component has a maximum VSWR of 1.5:1. These designsare made of painted copper alloy and incorporate a broad wall configuration thatresult in a mid-band nominal coupling value of 10, 20, 30, 40 or 50 dB. Commonapplications for this component would be where power measurements arerequired within a system for measuring/sampling power or frequency monitoringwith minimal signal loss to the main transmission line. Fairview Microwave offersa complete family of waveguide Crossguide and Broadwall couplers that are instock and ship same day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,462.7900 / $2,648.1600 | Buy Now |