Part Details for FMW28RJ0001 by Fairview Microwave Inc
Overview of FMW28RJ0001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW28RJ0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3257
|
Newark | Wr-28 Waveguide Rotary Joint, Fbp320/Ug599/U Flanges, L-Style In Brass |Fairview Microwave FMW28RJ0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,834.0800 / $4,296.3400 | Buy Now |
DISTI #
5328-FMW28RJ0001-ND
|
DigiKey | WG ROTARY JOINT WR-28 29-31 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,039.2000 | Buy Now |
DISTI #
74901696
|
RS | WR-28 Waveguide Rotary Joint at 500W Peak Power and 29 GHz to 31 GHz Ka Band Fr | Fairview Microwave FMW28RJ0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,104.7600 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Rotary Joint at 500W Peak Power and 29 GHz to 31 GHz Ka Band Frequency with FBP320/UG599/U Flanges, L-Style RoHS: Compliant | 0 |
|
$2,638.8400 / $2,831.4100 | Buy Now |
DISTI #
77726146
|
Verical | FMW28RJ0001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,194.2900 / $1,492.8600 | Buy Now |
DISTI #
FMW28RJ0001
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Peak Power: 500 Watts, Frequency, Min (MHz): 29 GHz, Frequency, Max (MHz): 31 GHz, Style: L-Style, Flange 1 Type: FBP320, Flange 2 Type: UG599/U. WR-28 Waveguide Rotary Joint at 500W Peak Power and 29 GHz to 31 GHz Ka Band Frequency with FBP320/UG599/U Flanges, L-Style, WR-28 waveguide rotary joint, part number FMW28RJ0001, is part of Fairview Microwave’s worldwide same-day shipping program. Fairview Microwave WR-28 waveguide rotary joints have a minimum operating frequency of 29 GHz. Our 29 GHz waveguide rotary joint FMW28RJ0001 can operate up to a maximum frequency of 31 GHz. Fairview Microwave WR-28 rotary joint at 29 GHz to 31 GHz is kept in stock consistently with no order limit. FMW28RJ0001 waveguide rotary joint size WR-28 is configured to a 500 Watts peak power rating. This 500 Watts peak power 31 GHz waveguide joint has a maximum input power rating of 100 Watts. Fairview Microwave 100 Watt input power WR-28 waveguide has L-Style and is stored in our ISO 9001:2015 certified facilities along with 1,000,000 other RF and microwave components. These high-quality 500 Watts WR-28 waveguide rotary joints with a L-Style have a 1.2:1 maximum input VSWR. Since 1992, Fairview Microwave has been supplying essential products similar to this 1.2:1 VSWR WR-28 waveguide rotary joint FMW28RJ0001. Dimensions and specifications for FMW28RJ0001 WR-28 waveguide rotary joint are included in precise CAD drawings and technical specs on a downloadable PDF datasheet. Fairview Microwave 29 GHz to 31 GHz waveguide joints at 500 Watts of peak power have a brass body material composition. This brass WR-28 waveguide rotary joint has 100 Watts of input power and is available 24/7 with expert tech support. Purchasing these L-Style waveguide rotary joints with 1.2:1 VSWR that can operate from -40°C to 70°C is easy, just contact our knowledgeable sales team online or by phone. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,719.2000 / $3,090.0000 | Buy Now |