Part Details for FMW28DV001 by Fairview Microwave Inc
Overview of FMW28DV001 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW28DV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,279.8400 / $1,374.0700 | Buy Now |
DISTI #
77726451
|
Verical | FMW28DV001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,349.1000 / $1,499.0000 | Buy Now |
DISTI #
FMW28DV001
|
Fairview Microwave | Key Specifications.. WR-28 2 Way Waveguide Power Divider From 33.7 GHz to 34.7 GHz UG Square Cover Flange, Brass, Waveguide power divider part number FMW28DV001 is only one product of a wide selection of coax splitter components we supply. Our 2 way waveguide power divider is rated for a minimum frequency of 33.7 GHz and a maximum frequency of 34.7 GHz. Our 2 way waveguide power divider comes with WR-28 waveguide interface and has 2000 kW of peak input power. This waveguide power divider allows the splitting of a single signal into multiple signals with equal magnitude and phase. Our part number FMW28DV001 2 way WR-28 power divider/radio frequency splitter has an UG Cover flange type and a maximum input power (CW) of 3 Watts. Our waveguide power splitter has an copper housing. This waveguide power divider has a 0.20 maximum amplitude balance. This 34.7 GHz waveguide power divider has 3 degrees maximum phase balance. Additional waveguide power divider specifications and dimensions can be found on its PDF specification datasheet and CAD drawings above. The FMW28DV001 waveguide power divider from Fairview Microwave is ideal for test benches, radarsatellite, microwave radio, attenuation measurements and power measurements applications. This 2 way waveguide power divider from Fairview Microwave has a maximum insertion loss of 0.4 dB. The maximum input VSWR of this splitter/divider is 1.25:1 and the minimum isolation is 17 dB. Our 2 port waveguide power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Fairview Microwave. This 2 way waveguide power divider splitter can be bought and shipped worldwide the same-day as with Fairview Microwave’s other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect waveguide power divider for your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,409.0600 / $1,499.0000 | Buy Now |