Part Details for FMW284B001 by Fairview Microwave Inc
Overview of FMW284B001 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW284B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83144588
|
Verical | FMW284B001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$663.2000 / $829.0000 | Buy Now |
DISTI #
FMW284B001
|
Fairview Microwave | Key Specifications. Type of Bend E-Bend Waveguide Size 1 WR-284 Flange Size 1 UG Waveguide Size 2 WR-284 Flange Size 2 UG Frequency, Min 2.6 GHz Frequency, Max 3.95 GHz. WR-284 Waveguide E-Bend using UG Cover and Grooved Flanges with a 2.6 GHz to 3.95 GHz Frequency Range, Waveguide bend FMW284B001 from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview waveguide bend is manufactured in a E-Bend type with a WR-284 waveguide size. Our WR-284 E-Bend waveguide is constructed with a UG flange and built to precise RF / microwave / millimeter wave waveguide bend component design specifications. This WR-284 E-Bend waveguide with UG flange from Fairview is and in-stock now. Our WR-284 waveguide bend has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Additional specs on this Waveguide bend can be found on the datasheet specifications above. E-Bend waveguide with WR-284 is part of over one million RF, microwave and millimeter wave components in stock. Our FMW284B001 Wave guide bend is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other waveguide products that ship same day from our facility for all your RF/microwave waveguide component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$729.5200 / $829.0000 | Buy Now |