Part Details for FMW15TR0001 by Fairview Microwave Inc
Results Overview of FMW15TR0001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMW15TR0001 Information
FMW15TR0001 by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMW15TR0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3222
|
Newark | Wr-15 Waveguide Termination 1 Watt With A 50 Ghz To 75 Ghz Frequency Range In Copper Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$359.2800 | Buy Now |
DISTI #
5328-FMW15TR0001-ND
|
DigiKey | WG TERMINATION WR-15 50-75 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$302.1500 | Buy Now |
DISTI #
74901730
|
RS | WR-15 Waveguide Termination 1 Watt with a 50 GHz to 75 GHz Frequency Range in Co | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$276.3400 / $297.1500 | RFQ |
|
Onlinecomponents.com | WR-15 Waveguide Termination 1 Watt with a 50 GHz to 75 GHz Frequency Range in Copper | 0 |
|
$263.0100 / $278.8300 | Buy Now |
DISTI #
77727894
|
Verical | FMW15TR0001 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$236.5800 / $295.7200 | Buy Now |
DISTI #
FMW15TR0001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 5 |
|
$260.2300 / $295.7200 | Buy Now |
Part Details for FMW15TR0001
FMW15TR0001 CAD Models
FMW15TR0001 Part Data Attributes
|
FMW15TR0001
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMW15TR0001
Fairview Microwave Inc
RF/Microwave Termination,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |