Part Details for FMW137FS1 by Fairview Microwave Inc
Overview of FMW137FS1 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW137FS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3212
|
Newark | Wr-137 Waveguide Shim, 1Mm Brass Cpr-137F Flange |Fairview Microwave FMW137FS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-FMW137FS1-ND
|
DigiKey | WR-137 WAVEGUIDE SHIM BRASS PASS Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.8944 / $124.2900 | Buy Now |
DISTI #
74901744
|
RS | WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz | Fairview Microwave FMW137FS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4600 / $126.6000 | RFQ |
|
Onlinecomponents.com | WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 1 mm Thick Brass Construction RoHS: Compliant | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
FMW137FS1
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-137, Flange Type: CPR-137F, Min Freq (GHz): 5.38 GHz, Max Freq (GHz): 8.17 GHz, Material: Brass, Body Finish: Passivation, US Standard Thickness: 0.039 Inches. WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 1 mm Thick Brass Construction, Fairview Microwave's FMW137FS1 size WR-137 waveguide shim is a high-quality accessory product that meets customer and regulatory requirements and comes with same day shipping. This FMW137FS1 waveguide shim accessory can be used to bridge gaps (as a waveguide spacer) and create a continuous inner surface. Solidly built brass accessory shim FMW137FS1 comes 1 mm thick with CPR-137F flanges. WR-137 size 1 mm waveguide shim has an operating frequency between 5.38 GHz and 8.17 GHz in the C band of frequencies. Built tough, Fairview’s 8.17 GHz C band FMW137FS1 best price spacer for waveguides with passivation is ideally suited for applications in the most demanding conditions. Our 1 mm CPR-137F spacer shims are used for military defense and telecom industries that use high frequency C band applications, microwave communications and radars. The Mil spec compatible, CPR-137F, 1 mm thick WR-137 waveguide spacer is equally adept for use in rugged, harsh, and extreme weather conditions as well as for various in-house lab tests. Fairview’s WR-137, CPR-137F flange, provides waveguide components a tight and snug fit. The 1 mm brass shim with passivation ensures uninterrupted electromagnetic flow with minimum power loss and flange leakage between waveguide sections. The CPR-137F flange spacer shim data sheet on this webpage provides a list of features, specifications, and technical brass passivation WR-137 CAD drawings. Contact Fairview Microwave's expert RF and microwave technical support team to assist you with inquiries on WR-137, brass 8.17 GHz C band with brass flanged shims. We will ship your 1 mm WR-137 size waveguide shim or other waveguide accessories, that are manufactured to the highest international standard, rush-delivery same-day via UPS or FedEx for all your waveguide accessory requirements. Order your FMW137FS1, CPR-137F flange, WR-137 waveguide shim 7 days a week, 24 hours a day using our on-line ordering system with no limit. As a trusted supplier to global engineers, we at Fairview Microwave promise that our brass passivation CPR-137F flange waveguide shim space is a safe and reliable product that meets or exceeds your microwave engineering needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$108.3500 / $125.9900 | Buy Now |