Part Details for FMW08S000-3 by Fairview Microwave Inc
Overview of FMW08S000-3 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW08S000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3190
|
Newark | Wr-8 Waveguide Section 3 Inch Straight Length With Ug-387/U-Mod Round Cover Flange From 90 Ghz To 140 Ghz Rohs Compliant: Yes |Fairview Microwave FMW08S000-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$580.2100 / $712.6100 | Buy Now |
DISTI #
5328-FMW08S000-3-ND
|
DigiKey | WAVEGUIDE SEC WR-8 90GHZ-140GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$677.1500 | Buy Now |
DISTI #
74901766
|
RS | WR-8 Waveguide Section 3 Inch Straight Length with UG-387/U-Mod Round Cover Flan | Fairview Microwave FMW08S000-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$551.3200 / $592.8200 | RFQ |
|
Onlinecomponents.com | WR-8 Waveguide Section 3 Inch Straight Length with UG-387/U-Mod Round Cover Flange from 90 GHz to 140 GHz | 0 |
|
$517.5400 / $548.4500 | Buy Now |
DISTI #
82022247
|
Verical | FMW08S000-3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$472.0000 / $590.0000 | Buy Now |
DISTI #
FMW08S000-3
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-8, Flange Size 1: UG-387/U-Mod, Waveguide Size 2: WR-8, Flange Size 2: UG-387/U-Mod, Length: 3 inches, Frequency, Min: 90 GHz, Frequency, Max: 140 GHz. WR-8 Waveguide Section 3 Inch Straight Length with UG-387/U-Mod Round Cover Flange from 90 GHz to 140 GHz, Fairview microwave waveguide section FMW08S000-3 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WR-8 for side 1 and WR-8 for side 2. This WR-8 waveguide section is constructed with UG-387/U-Mod flange on side 1 and UG-387/U-Mod flange on side 2. WR-8 waveguide section in straight design is 3 inches in length. This 3 inch waveguide section in WR-8 size and UG-387/U-Mod flange has a minimum frequency of 90 GHz and a maximum frequency of 140 GHz. Fairview WR-8 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number FMW08S000-3 is in stock at our facility. Our waveguide WR-8 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$519.2000 / $590.0000 | Buy Now |