Part Details for FMW05S000-9 by Fairview Microwave Inc
Overview of FMW05S000-9 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW05S000-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3182
|
Newark | Wr-5 Waveguide Section 9 Inch Straight Length With Ug-387/U-Mod Round Cover Flange From 140 Ghz To 220 Ghz Rohs Compliant: Yes |Fairview Microwave FMW05S000-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$363.4800 / $441.0200 | Buy Now |
DISTI #
5328-FMW05S000-9-ND
|
DigiKey | WAVEGUIDE SEC WR-5 140GHZ-220GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$436.7500 | Buy Now |
DISTI #
74901774
|
RS | WR-5 Waveguide Section 9 Inch Straight Length with UG-387/U-Mod Round Cover Flan | Fairview Microwave FMW05S000-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$343.0800 / $368.9100 | RFQ |
|
Onlinecomponents.com | WR-5 Waveguide Section 9 Inch Straight Length with UG-387/U-Mod Round Cover Flange from 140 GHz to 220 GHz | 0 |
|
$321.6300 / $346.1700 | Buy Now |
DISTI #
77728667
|
Verical | RF Waveguide Straight 140GHz to 220GHzCircular WR-5 UG-387/U-Mod Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$293.7200 / $367.1500 | Buy Now |
DISTI #
FMW05S000-9
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-5, Flange Size 1: UG-387/U-Mod, Waveguide Size 2: WR-5, Flange Size 2: UG-387/U-Mod, Length: 9 inches, Frequency, Min: 140 GHz, Frequency, Max: 220 GHz. WR-5 Waveguide Section 9 Inch Straight Length with UG-387/U-Mod Round Cover Flange from 140 GHz to 220 GHz, Fairview microwave waveguide section FMW05S000-9 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WR-5 for side 1 and WR-5 for side 2. This WR-5 waveguide section is constructed with UG-387/U-Mod flange on side 1 and UG-387/U-Mod flange on side 2. WR-5 waveguide section in straight design is 9 inches in length. This 9 inch waveguide section in WR-5 size and UG-387/U-Mod flange has a minimum frequency of 140 GHz and a maximum frequency of 220 GHz. Fairview WR-5 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number FMW05S000-9 is in stock at our facility. Our waveguide WR-5 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$323.0900 / $367.1500 | Buy Now |