Part Details for FMVC31017 by Fairview Microwave Inc
Results Overview of FMVC31017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMVC31017 Information
FMVC31017 by Fairview Microwave Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FMVC31017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2375
|
Newark | Voltage Controlled Oscillator, 620 Mhz To 660 Mhz, Pout 0 Dbm, Phase Noise Of -110 Dbc-Hz, 0.5V To 4... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$407.8200 | Buy Now |
DISTI #
5328-FMVC31017-ND
|
DigiKey | VOLT CONTROL OSC 620MHZ-660MHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$359.6900 | Buy Now |
DISTI #
74901792
|
RS | Voltage Controlled Oscillator, 620 MHz to 660 MHz, Pout 0 dBm, Phase Noise of - | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$502.7800 / $546.5000 | RFQ |
|
Onlinecomponents.com | Voltage Controlled Oscillator, 620 MHz to 660 MHz, Pout 0 dBm, Phase Noise of -110 dBc/Hz, 0.5V to 4... more RoHS: Compliant | 0 |
|
$404.0400 / $416.4400 | Buy Now |
DISTI #
77725962
|
Verical | Oscillator VCO 620MHz to 660MHz 12V Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$358.3900 / $447.9900 | Buy Now |
DISTI #
FMVC31017
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$383.6700 / $435.9900 | Buy Now |