Part Details for FMVC14003 by Fairview Microwave Inc
Overview of FMVC14003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMVC14003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2368
|
Newark | Vco (Voltage Controlled Oscillator) 0.5 Inch Smt (Surface Mount), Frequency Of 1.6 Ghz To 3.2 Ghz, Phase Noise -89 Dbc/Hz |Fairview Microwave FMVC14003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$84.9900 / $105.3100 | Buy Now |
DISTI #
5328-FMVC14003-ND
|
DigiKey | VOLT CONTROL OSC 1.6GHZ-3.2GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.5800 | Buy Now |
DISTI #
74901799
|
RS | VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of | Fairview Microwave FMVC14003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6700 / $81.3700 | RFQ |
|
Onlinecomponents.com | VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 1.6 GHz to 3.2 GHz, Phase Noise -89 dBc/Hz RoHS: Compliant | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
FMVC14003
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 5 |
|
$69.6500 / $80.9900 | Buy Now |