Part Details for FMVC11018 by Fairview Microwave Inc
Overview of FMVC11018 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMVC11018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2357
|
Newark | Vco (Voltage Controlled Oscillator) 0.5 Inch Smt (Surface Mount), Frequency Of 1.2 Ghz To 1.8 Ghz, Phase Noise -89 Dbc/Hz |Fairview Microwave FMVC11018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$73.3500 / $84.5000 | Buy Now |
DISTI #
5328-FMVC11018-ND
|
DigiKey | VOLT CONTROL OSC 1.2GHZ-1.8GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.8100 | Buy Now |
DISTI #
74901810
|
RS | VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of | Fairview Microwave FMVC11018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7300 / $65.3000 | RFQ |
|
Onlinecomponents.com | VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 1.2 GHz to 1.8 GHz, Phase Noise -89 dBc/Hz RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |
DISTI #
FMVC11018
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 7 |
|
$55.8900 / $64.9900 | Buy Now |