Part Details for FMV20N50ES by Fuji Electric Co Ltd
Overview of FMV20N50ES by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMV20N50ES
FMV20N50ES CAD Models
FMV20N50ES Part Data Attributes:
|
FMV20N50ES
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMV20N50ES
Fuji Electric Co Ltd
Power Field-Effect Transistor, 20A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Avalanche Energy Rating (Eas) | 582.5 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FMV20N50ES
This table gives cross-reference parts and alternative options found for FMV20N50ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMV20N50ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMV20N50E | Power Field-Effect Transistor, 20A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN | Fuji Electric Co Ltd | FMV20N50ES vs FMV20N50E |
IRFM460DPBF | Power Field-Effect Transistor, 19A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | FMV20N50ES vs IRFM460DPBF |
IRFV460UPBF | Power Field-Effect Transistor, 21A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, | Infineon Technologies AG | FMV20N50ES vs IRFV460UPBF |
FML20N50ES | Power Field-Effect Transistor, 20A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TFP, 4 PIN | Fuji Electric Co Ltd | FMV20N50ES vs FML20N50ES |
IRFM460PBF | Power Field-Effect Transistor, 19A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | FMV20N50ES vs IRFM460PBF |
IRFM460UPBF | Power Field-Effect Transistor, 19A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | FMV20N50ES vs IRFM460UPBF |
IRFV460DPBF | Power Field-Effect Transistor, 21A I(D), 500V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, | Infineon Technologies AG | FMV20N50ES vs IRFV460DPBF |