Part Details for FMU-12R by Sanken Electric Co Ltd
Overview of FMU-12R by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Transportation and Logistics
Healthcare
Automotive
Price & Stock for FMU-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMU-12R-ND
|
DigiKey | DIODE ARRAY GP 200V 5A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$0.7880 / $0.9100 | Buy Now |
|
Quest Components | 636 |
|
$0.9380 / $2.0280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 795 |
|
$0.5070 / $1.4080 | Buy Now |
Part Details for FMU-12R
FMU-12R CAD Models
FMU-12R Part Data Attributes:
|
FMU-12R
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMU-12R
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | R-XSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1990-05-31 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-XSFM-T3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMU-12R
This table gives cross-reference parts and alternative options found for FMU-12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMU-12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMU-12R | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon | Allegro MicroSystems LLC | FMU-12R vs FMU-12R |