Part Details for FMTR1180 by Fairview Microwave Inc
Overview of FMTR1180 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.8500 / $84.1000 | Buy Now |
DISTI #
77728629
|
Verical | FMTR1180 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$68.7300 / $79.0000 | Buy Now |
DISTI #
FMTR1180
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: 7/16 DIN, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 5 Watt. 7/16 DIN Male (Plug) Termination (Load) 5 Watts, DC to 6 GHz, Black Anodized Aluminum, Fairview Microwave’s FMTR1180 RF load termination (also known as a dummy load) is just part of a wide selection of coaxial terminator products offered for radio, antenna, and other types of RF components for typical use, production, laboratory test and measurement, defense/military, etc, that are specifically prepared for quick shipment. Our high-quality connectorized radio frequency termination has a 7/16 DIN male connector configuration. This connectorized RF termination is commonly used to terminate devices such as couplers, hybrids, circulators, and combiners. Make your online purchase right now to take advantage of our same-day shipping. 7/16 DIN male RF load termination from Fairview Microwave is available with a 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load/RF termination part number FMTR1180 has a maximum input power (CW) of 5 Watts and a maximum VSWR of 1.25:1. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Fairview Microwave’s FMTR1180 has a 7/16 DIN connector and a black anodized aluminum housing body. This RF termination is designed to withstand temperatures between -40 to 75 deg C. This 7/16 DIN male load/termination is rated for a maximum frequency of 6 GHz. Our termination is suitable for 5G cellular bands, SATCOM, radar systems, test and measurement, commercial and military communication and DAS systems applications. Fairview Microwave is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. Our 7/16 DIN male RF load termination is in stock and ships the same day from our United States warehouse. Min Qty: 1 Package Multiple: 1 | 10 |
|
$71.8900 / $79.0000 | Buy Now |