There are no models available for this part yet.
Overview of FMTR1171 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMTR1171 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now | ||
DISTI #
78954349
|
Verical | FMTR1171 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$55.2900 / $69.9900 | Buy Now | |
DISTI #
FMTR1171
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. N-Type Female (Jack) Termination (Load) 2 Watts, DC to 18 GHz with Chain, Brass, Fairview Microwave’s FMTR1171 RF load termination (also known as a dummy load) is just part of a wide selection of coaxial terminator products offered for radio, antenna, and other types of RF components for typical use, production, laboratory test and measurement, defense/military, etc, that are specifically prepared for quick shipment. Our high-quality radio frequency termination has a N-type female connector configuration. This N-type female RF termination has chain. This RF termination is commonly used to terminate devices such as couplers, hybrids, circulators, and combiners. Make your online purchase right now to take advantage of our same-day shipping. N-type female RF load termination from Fairview Microwave is available with a 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load/RF termination part number FMTR1171 has a maximum input power (CW) of 2 Watts and a maximum VSWR of 1.2:1. Our 50 Ohm RF terminator has gasket made from silicone. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Fairview Microwave’s FMTR1171 has a N-type connector and a brass housing body. This RF termination is designed to withstand temperatures between -40 to 70 deg C. This N-type female load/termination is rated for a maximum frequency of 18 GHz. Our termination is suitable for wireless, SATCOM, radar systems, test and measurement and commercial and military communications applications. Our RF terminator has beryllium copper inner conductor material with gold over nickel plating. Fairview Microwave is where to buy a 18 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. Our N-type female RF load termination is in stock and ships the same day from our United States warehouse. Min Qty: 1 Package Multiple: 1 | 4 |
|
$60.1900 / $69.9900 | Buy Now |