Part Details for FMTR1133 by Fairview Microwave Inc
Results Overview of FMTR1133 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMTR1133 Information
FMTR1133 by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMTR1133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2310
|
Newark | N Female Jack Termination Load 5 Watts To 12.4 Ghz, Aluminum Body, 1.25:1 Vswr Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$108.2500 | Buy Now |
DISTI #
5328-FMTR1133-ND
|
DigiKey | TERM JACK TYPE N 1.25 VSWR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.0800 | Buy Now |
DISTI #
74901857
|
RS | N Female (Jack) Termination (Load) 5 Watts to 12.4 GHz, Aluminum Body, 1.25:1 V | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$92.5000 / $99.4500 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Termination (Load) 5 Watts to 12.4 GHz, Aluminum Body, 1.25:1 VSWR | 0 |
|
$87.1100 / $105.3700 | Buy Now |
DISTI #
FMTR1133
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimu... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$82.7600 / $96.2300 | Buy Now |