Part Details for FMTR1042 by Fairview Microwave Inc
Overview of FMTR1042 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2264
|
Newark | Bma Jack (Female) Termination (Load) 1 Watts To 18 Ghz, 1.3 Vswr, 100 Watts Peak Power |Fairview Microwave FMTR1042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$123.6900 / $153.2500 | Buy Now |
DISTI #
5328-FMTR1042-ND
|
DigiKey | TERM JACK BMA 1.3 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$156.8400 | Buy Now |
DISTI #
74901903
|
RS | BMA Jack (Female) Termination (Load) 1 Watts To 18 GHz, 1.3 VSWR, 100 Watts Pea | Fairview Microwave FMTR1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.9500 / $118.4300 | RFQ |
|
Onlinecomponents.com | BMA Jack (Female) Termination (Load) 1 Watts To 18 GHz, 1.3 VSWR, 100 Watts Peak Power RoHS: Compliant | 0 |
|
$99.7300 / $125.4700 | Buy Now |
DISTI #
77722524
|
Verical | RF Load 1 Watts To 18 GHz BMA Jack RF termination Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$94.2900 / $117.8600 | Buy Now |
DISTI #
77724910
|
Verical | RF Load 1 Watts To 18 GHz BMA Jack RF termination Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$94.2900 / $117.8600 | Buy Now |
DISTI #
FMTR1042
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: BMA, Connector Gender: Jack, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 1 Watt. BMA Jack (Female) Termination (Load) 1 Watts To 18 GHz, 1.3 VSWR, 100 Watts Peak Power, RF load / termination (also known as a dummy load) part number FMTR1042 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with BMA connector. This BMA RF load is a jack gender. BMA jack RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number FMTR1042 has a maximum input power of 1 Watt and a maximum VSWR of 1.3:1. Additional jack BMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 18 |
|
$108.4300 / $117.8600 | Buy Now |