Part Details for FMTR1041 by Fairview Microwave Inc
Overview of FMTR1041 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2263
|
Newark | Bma Plug (Male) Termination (Load) 1 Watts To 18 Ghz, 1.2 Vswr, 100 Watts Peak Power |Fairview Microwave FMTR1041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.5100 / $171.6200 | Buy Now |
DISTI #
5328-FMTR1041-ND
|
DigiKey | TERM PLUG BMA 1.2 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$175.3900 | Buy Now |
DISTI #
74901904
|
RS | BMA Plug (Male) Termination (Load) 1 Watts To 18 GHz, 1.2 VSWR, 100 Watts Peak | Fairview Microwave FMTR1041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0000 / $132.6200 | RFQ |
|
Onlinecomponents.com | BMA Plug (Male) Termination (Load) 1 Watts To 18 GHz, 1.2 VSWR, 100 Watts Peak Power RoHS: Compliant | 0 |
|
$112.6900 / $140.5000 | Buy Now |
DISTI #
81004591
|
Verical | FMTR1041 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.5900 / $131.9900 | Buy Now |
DISTI #
FMTR1041
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: BMA, Connector Gender: Plug, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 1 Watt. BMA Plug (Male) Termination (Load) 1 Watts To 18 GHz, 1.2 VSWR, 100 Watts Peak Power, RF load / termination (also known as a dummy load) part number FMTR1041 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with BMA connector. This BMA RF load is a plug gender. BMA plug RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number FMTR1041 has a maximum input power of 1 Watt and a maximum VSWR of 1.2:1. Additional plug BMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$121.4300 / $131.9900 | Buy Now |