Part Details for FMTR1003 by Fairview Microwave Inc
Overview of FMTR1003 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2242
|
Newark | 3.5Mm Male Load Calibration Kit Component For General Purpose Up To 8.5 Ghz |Fairview Microwave FMTR1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$227.6900 / $276.2700 | Buy Now |
DISTI #
5328-FMTR1003-ND
|
DigiKey | CALIBRATION KIT COMP 3.5MM PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$229.9600 | Buy Now |
DISTI #
74901925
|
RS | 3.5mm Male Load Calibration Kit Component for General Purpose Up to 8.5 GHz | Fairview Microwave FMTR1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$212.6000 / $231.0900 | RFQ |
|
Onlinecomponents.com | 3.5mm Male Load Calibration Kit Component for General Purpose Up to 8.5 GHz RoHS: Compliant | 0 |
|
$204.9200 / $220.1000 | Buy Now |
DISTI #
77726058
|
Verical | 3.5mm Male LoadCalibration KitComponent for General Purpose Up to 8.5 GHz Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$183.9900 / $229.9900 | Buy Now |
DISTI #
FMTR1003
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$211.5900 / $229.9900 | Buy Now |