Part Details for FMTP623S-100PAK by Black Box Corporation
Overview of FMTP623S-100PAK by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP623S-100PAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4450
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat6, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Black Box FMTP623S-100PAK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$90.0000 / $129.9900 | Buy Now |
|
NAC | CAT6 MODULAR PLUG FOR 23-AWG WIRE - SHIELDED, RJ45, 100-PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 65 |
|
$96.7400 | Buy Now |