There are no models available for this part yet.
Overview of FMTP-25-T-08.77-01-S-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FMTP-25-T-08.77-01-S-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMTP-25-T-08.77-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.22m 50 Position IDC Connector to 50 Position IDC Connector Plug-Receptacle - Bulk (Alt: FMTP-25-T-08.77-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4000 / $52.3500 | Buy Now | |
DISTI #
200-FMTP25T087701SNR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal | 0 |
|
$37.4000 / $52.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2200 / $71.2800 | Buy Now | ||
DISTI #
000000000006314882
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$34.3500 / $52.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.2200 / $71.2800 | Buy Now | ||
DISTI #
5e16d444691ead61ae5cf1b1
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$28.2580 / $52.3520 | Buy Now |
CAD Models for FMTP-25-T-08.77-01-S-N-R by Samtec Inc
Part Data Attributes for FMTP-25-T-08.77-01-S-N-R by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|