Part Details for FMTP-23-T-08.77-01-N-R by Samtec Inc
Overview of FMTP-23-T-08.77-01-N-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FMTP-23-T-08.77-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-23-T-08.77-01-N-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9500 | Buy Now |
DISTI #
FMTP-23-T-08.77-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.22m 46 Position IDC Connector to 46 Position IDC Connector Plug-Receptacle - Bulk (Alt: FMTP-23-T-08.77-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7400 / $29.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.2900 / $29.0400 | Buy Now | |
DISTI #
FMTP-23-T-08.77-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.22m 46 Position IDC Connector to 46 Position IDC Connector Plug-Receptacle - Bulk (Alt: FMTP-23-T-08.77-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7400 / $29.0400 | Buy Now |
|
Master Electronics | 0 |
|
$12.2900 / $29.0400 | Buy Now | |
DISTI #
5dfa59f7be742086de48b484
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$12.2900 / $29.0400 | Buy Now |