Part Details for FMTP-20-D-18.00-01-F by Samtec Inc
Overview of FMTP-20-D-18.00-01-F by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FMTP-20-D-18.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-20-D-18.00-01-F-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2200 | Buy Now |
DISTI #
FMTP-20-D-18.00-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.46m 40 Position IDC Connector to 40 Position IDC Connector Plug-Plug - Bulk (Alt: FMTP-20-D-18.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 / $29.8800 | Buy Now |
DISTI #
200-FMTP20D180001F
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal | 0 |
|
$19.6000 / $29.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1300 / $39.8400 | Buy Now |
DISTI #
000000000006161028
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$19.6000 / $29.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1300 / $39.8400 | Buy Now |
DISTI #
5cd8e707cd7c1c4c3836e285
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$12.6500 / $29.8800 | Buy Now |
Part Details for FMTP-20-D-18.00-01-F
FMTP-20-D-18.00-01-F CAD Models
FMTP-20-D-18.00-01-F Part Data Attributes
|
FMTP-20-D-18.00-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMTP-20-D-18.00-01-F
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |