There are no models available for this part yet.
Overview of FMTP-13-T-18.00-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FMTP-13-T-18.00-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FMTP-13-T-18.00-01-N-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9400 | Buy Now | |
DISTI #
FMTP-13-T-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 26 POS IDC to 26 POS IDC HDR-RCP - Bulk (Alt: FMTP-13-T-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5000 / $21.7000 | Buy Now | |
DISTI #
200-FMTP13T180001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.7100 / $21.7000 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.4900 / $29.5400 | Buy Now | ||
DISTI #
000000000005105913
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.2400 / $21.7000 | Buy Now | |
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.4900 / $29.5400 | Buy Now | ||
DISTI #
5cd8e6d4cd7c1c4c38369831
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$9.1880 / $21.6990 | Buy Now |
CAD Models for FMTP-13-T-18.00-01-N-R by Samtec Inc
Part Data Attributes for FMTP-13-T-18.00-01-N-R by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
INTERCONNECTION DEVICE
|