Part Details for FMTC8F114.000MHZ by Caliber Electronics Inc
Overview of FMTC8F114.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FMTC8F114.000MHZ
FMTC8F114.000MHZ CAD Models
FMTC8F114.000MHZ Part Data Attributes
|
FMTC8F114.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FMTC8F114.000MHZ
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |