FMT11D50E190.000MHZ
Description: Parallel - Fundamental Quartz Crystal

Overview of FMT11D50E190.000MHZ by Caliber Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for FMT11D50E190.000MHZ by Caliber Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMT11D50E190.000MHZ by Caliber Electronics Inc

FMT11D50E190.000MHZ
Caliber Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIBER ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
50 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
90 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. FMT11D50E190.000MHZ
    Caliber Electronics Inc
    Parallel - Fundamental Quartz Crystal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMT11D50E190.000MHZ by Caliber Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMT11D50E190.000MHZ by Caliber Electronics Inc

Select Manufacturer
Which Manufacturer of FMT11D50E190.000MHZ would you like to use for your alert(s)?
  • Please alert me when FMT11D50E190.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMT11D50E190.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMT11D50E190.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMT11D50E190.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMT11D50E190.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMT11D50E190.000MHZ by Caliber Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: