Part Details for FMSW6505 by Fairview Microwave Inc
Overview of FMSW6505 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8599
|
Newark | Sp6T Electromechanical Relay Normally Open Switch Dc To 12.4 Ghz, 2M Lifecycles, N, 160 Watts, 28V, Solder Pins Rohs Compliant: Yes |Fairview Microwave FMSW6505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,652.2100 / $2,971.9800 | Buy Now |
DISTI #
5328-FMSW6505-ND
|
DigiKey | EM RELAY SWITCH 12.4 GHZ 28 V TY Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,823.7600 | Buy Now |
DISTI #
74902111
|
RS | SP6T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Lifecycles | Fairview Microwave FMSW6505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,863.6100 | RFQ |
|
Onlinecomponents.com | SP6T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Lifecycles, N, 160 Watts, 28V, Solder Pins | 0 |
|
$2,406.2100 / $2,576.7100 | Buy Now |
DISTI #
77724796
|
Verical | FMSW6505 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,280.0000 / $2,850.0000 | Buy Now |
DISTI #
FMSW6505
|
Fairview Microwave | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SP6T, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 160 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. SP6T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Lifecycles, N, 160 Watts, 28V, Solder Pins, RF electromechanical relay coax switch part number FMSW6505 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with normally open actuator and N ports. Our coaxial SP6T electromechanical RF switch is rated for a maximum frequency of 12.4 GHz and a maximum power of 160 watts (CW). Electromechanical 160W relay single pole six throw RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6505 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 12.4 GHz SP6T coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6505 can be found on its 12.4 GHz radio frequency 28V coax switch specifications data-sheet PDF above. Fairview Microwave is where to buy a Min Freq 12.4 GHz SP6T electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6505 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Single pole six throw 160 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,508.0000 / $2,850.0000 | Buy Now |