Part Details for FMSW1119 by Fairview Microwave Inc
Overview of FMSW1119 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW1119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1870
|
Newark | Reflective Sp4T Broadband Pin Diode Switch Operating From 1 Ghz To 26 Ghz, Up To 23 Dbm, 100 Nsec Max And Sma Rohs Compliant: Yes |Fairview Microwave FMSW1119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6,725.4500 / $7,536.3200 | Buy Now |
DISTI #
5328-FMSW1119-ND
|
DigiKey | PIN DIODE SWITCH FIELD REPLACEAB Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,962.2800 | Buy Now |
DISTI #
74902348
|
RS | Reflective SP4T Broadband PIN Diode Switch Operating from 1 GHz to 26 GHz, Up t | Fairview Microwave FMSW1119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,261.5300 | RFQ |
|
Onlinecomponents.com | Reflective SP4T Broadband PIN Diode Switch Operating from 1 GHz to 26 GHz, Up to 23 dBm, 100 nsec max and SMA | 0 |
|
$6,023.4200 / $6,359.7400 | Buy Now |
DISTI #
77725945
|
Verical | FMSW1119 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5,781.6000 / $7,227.0000 | Buy Now |
DISTI #
FMSW1119
|
Fairview Microwave | Key Specifications, Connector Series: Field Replaceable SMA, Connector Gender: Female, Switch Design: Reflective, Minimum Frequency: 1 GHz, Maximum Frequency: 26 GHz, Impedance: 50 Ohm, Maximum Input Power: 23 Watts, Maximum Input VSWR: 2.3:1, Maximum Insertion Loss: 3.5 dB, Minimum Isolation: 46 dB. Reflective SP4T Broadband PIN Diode Switch Operating from 1 GHz to 26 GHz, Up to 23 dBm, 100 nsec max and SMA, PIN diode RF switch part number FMSW1119 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This PIN diode switch is designed in a SP4T configuration and has an impedance of 50 Ohm. Our PIN diode RF switch is manufactured as a reflective type with field replaceable sma connectors. Our coaxial reflective PIN diode switch is rated for a frequency range from 1 GHz to 26 GHz and a maximum RF input power of 23 Watts. This field replaceable sma radio frequency PIN diode switch has a female gender configuration and is designed to withstand a series of environmental test conditions including altitude, vibration, shock and humidity. This PIN diode switch from Fairview Microwave has an aluminum housing with gold plating. Our 23 dBm RF PIN diode switch operates within a temperature range of -40 to 85 deg C. PIN diode RF switch FMSW1119 from Fairview Microwave is rated for an insertion loss maximum of 3.5 dB. This SP4T PIN diode switch has a 2.3:1 maximum VSWR (voltage standing wave ratio). This 23 dBm radio frequency PIN diode switch is ideal for test & measurement, 5G communication, military electronic systems, wireless infrastructure, fiber optics and research & development applications. Additional specs for this SP4T PIN diode switch can be found on its PDF specification datasheet and CAD drawings above. The reflective SP4T PIN diode switch is one of the thousands of RF products available from Fairview Microwave’s in-stock inventory. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipment for local, domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF PIN diode switch for your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6,359.7600 / $7,227.0000 | Buy Now |