Part Details for FMSW1107 by Fairview Microwave Inc
Overview of FMSW1107 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW1107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1858
|
Newark | Sma Reflective Spdt Gan High Power Pin Diode Switch From Dc To 18 Ghz Rated At 10 Watts 50Ns Speed With Heatsink |Fairview Microwave FMSW1107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,545.5900 / $3,973.0700 | Buy Now |
DISTI #
5328-FMSW1107-ND
|
DigiKey | PIN DIODE SWITCH SMA SPDT 18GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,225.4800 | Buy Now |
DISTI #
74902360
|
RS | SMA Reflective SPDT GaN High Power PIN Diode Switch from DC to 18 GHz Rated at 1 | Fairview Microwave FMSW1107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,828.2000 | RFQ |
|
Onlinecomponents.com | SMA Reflective SPDT GaN High Power PIN Diode Switch from DC to 18 GHz Rated at 10 Watts 50ns Speed with Heatsink RoHS: Compliant | 0 |
|
$3,253.7200 / $3,394.7000 | Buy Now |
DISTI #
81004580
|
Verical | FMSW1107 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,810.0000 | Buy Now |
DISTI #
FMSW1107
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Configuration (SPDT, Transfer, SP4T, etc.): SPDT, Switch Design: Reflective, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power: 10 Watts, Maximum Input VSWR: 2:1, Maximum Insertion Loss: 2.3 dB, Minimum Isolation: 23 dB, Switch Design (GaN, etc.): GaN. SMA Reflective SPDT GaN High Power PIN Diode Switch from DC to 18 GHz Rated at 10 Watts 50ns Speed with Heatsink, PIN diode RF switch part number FMSW1107 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with SMA ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 18 GHz and a maximum power of 10 Watts. PIN diode single pole double throw RF switch FMSW1107 from Fairview Microwave is rated for an insertion loss maximum of 2.3 dB and a minimum isolation of 23 dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,352.8000 / $3,810.0000 | Buy Now |