-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inside And Outside DC Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMSP1051 by Fairview Microwave Inc is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1839
|
Newark | 4.3-10 Ff Inout Bulkhead Coaxial Rf Surge Protector, 698Mhz - 2.7Ghz, Dc Block, 500W, Ip67, 40Ka, Fi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$220.9300 | Buy Now |
DISTI #
5328-FMSP1051-ND
|
DigiKey | SURGE PROTECT 4.3-10 JACK -JACK Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$226.7000 | Buy Now |
DISTI #
74902384
|
RS | 4.3-10 F/F In/Out Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Bloc | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$238.4500 / $262.0300 | RFQ |
|
Onlinecomponents.com | 4.3-10 F/F In/Out Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, 40kA, ... more | 0 |
|
$194.6200 / $203.6400 | Buy Now |
DISTI #
FMSP1051
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: 4.3-10, Connector In Gender: Female, Con... more Min Qty: 1 Package Multiple: 1 | 21 |
|
$189.5100 / $205.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMSP1051
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMSP1051
Fairview Microwave Inc
Inside And Outside DC Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Fairview Microwave | |
RF/Microwave Device Type | INSIDE AND OUTSIDE DC BLOCK |