Part Details for FMSP1011 by Fairview Microwave Inc
Results Overview of FMSP1011 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMSP1011 Information
FMSP1011 by Fairview Microwave Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMSP1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1823
|
Newark | Type N M-F In-Out Coaxial Rf Surge Protector, 800Mhz - 2.5Ghz, Dc Pass, 300W, Ip67, 20Ka, Hybrid, Br... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$166.5300 | Buy Now |
DISTI #
5328-FMSP1011-ND
|
DigiKey | SURGE PROTECT TYPE N PLUG -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.4800 | Buy Now |
DISTI #
74902417
|
RS | Type N M/F In/Out Coaxial RF Surge Protector, 800MHz - 2.5GHz, DC Pass, 300W, I | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1600 / $130.6100 | RFQ |
|
Onlinecomponents.com | Type N M/F In/Out Coaxial RF Surge Protector, 800MHz - 2.5GHz, DC Pass, 300W, IP67, 20kA, Hybrid, Br... more | 0 |
|
$114.0200 / $138.3700 | Buy Now |
DISTI #
79000427
|
Verical | FMSP1011 Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$127.9900 / $159.9900 | Buy Now |
DISTI #
FMSP1011
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector ... more Min Qty: 1 Package Multiple: 1 | 31 |
|
$115.9100 / $125.9900 | Buy Now |