Part Details for FMSP1010 by Fairview Microwave Inc
Results Overview of FMSP1010 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMSP1010 Information
FMSP1010 by Fairview Microwave Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for FMSP1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1822
|
Newark | Type N F-F In-Out Coaxial Rf Surge Protector, 800Mhz - 2.5Ghz, Dc Pass, 300W, Ip67, 20Ka, Hybrid, Br... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$179.1300 | Buy Now |
DISTI #
5328-FMSP1010-ND
|
DigiKey | SURGE PROTECT TYPE N JACK -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$201.6100 | Buy Now |
DISTI #
74902418
|
RS | Type N F/F In/Out Coaxial RF Surge Protector, 800MHz - 2.5GHz, DC Pass, 300W, I | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.6200 / $190.8900 | RFQ |
|
Onlinecomponents.com | Type N F/F In/Out Coaxial RF Surge Protector, 800MHz - 2.5GHz, DC Pass, 300W, IP67, 20kA, Hybrid, Br... more | 0 |
|
$171.1900 / $179.1300 | Buy Now |
DISTI #
FMSP1010
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connecto... more Min Qty: 1 Package Multiple: 1 | 372 |
|
$150.8700 / $163.9900 | Buy Now |