Part Details for FMSMA1015-50PK by Fairview Microwave Inc
Overview of FMSMA1015-50PK by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSMA1015-50PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1795
|
Newark | 5150- 5825 Mhz, 5.1 Dbi, Stamped Metal Ap/Router Embedded Antenna With Ipex Connector-50 Pack |Fairview Microwave FMSMA1015-50PK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$113.8600 / $141.0800 | Buy Now |
DISTI #
74902444
|
RS | 5150- 5825 MHz, 5.1 dBi, Stamped Metal AP/Router Embedded Antenna With IPEX Con | Fairview Microwave FMSMA1015-50PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3000 / $109.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$92.8200 / $117.6900 | Buy Now | |
DISTI #
FMSMA1015-50PK
|
Fairview Microwave | Key Specifications. Antenna Type Stamped Metal Design Type Standard Direction Type Omni Directional Band Type Single Polarization Linear Minimum Frequency 5.15 GHz Maximum Frequency 5.825 GHz Connector Series IPEX Impedance 50 Ohm Nominal Gain 5.1 dBi Max Input Power 1. 5150- 5825 MHz, 5.1 dBi, Stamped Metal AP/Router Embedded Antenna With IPEX Connector-50 Pack, , Fairview Microwave’s FMSMA1015-50PK is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1015-50PK is a single-band antenna with a maximum frequency of 5825 MHz and a minimum frequency of 5150 MHz. This 50-pack stamped metal antenna with an IPEX connector has a nominal gain of 5.1 dBi. Fairview Microwave’s stamped metal antenna with a 5150 to 5825 MHz frequency range has a maximum input VSWR of 2. The FMSMA1015-50PK antenna has an overall length of 1.18 inches and a width of 0.39 inches. This 50-pack omni directional antenna has an impedance of 50 Ohms. Additional dimensions and specifications for these stamped metal antennas with an IPEX connector are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1015-50PK antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$97.6500 / $108.5000 | Buy Now |