Part Details for FMSMA1004-50PK by Fairview Microwave Inc
Results Overview of FMSMA1004-50PK by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMSMA1004-50PK Information
FMSMA1004-50PK by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMSMA1004-50PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1773
|
Newark | 2400-2500 Mhz, 2 Dbi, Stamped Metal Aprouter Embedded Antenna-50 Pack |Fairview Microwave FMSMA1004-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.7000 / $39.4700 | Buy Now |
DISTI #
5328-FMSMA1004-50PK-ND
|
DigiKey | 2400-2500 MHZ, 2 DBI, STAMPED ME Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1248 / $36.8900 | Buy Now |
DISTI #
74902466
|
RS | 2400-2500 MHz, 2 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack | Fairview Microwave FMSMA100... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3400 / $31.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2600 / $35.7200 | Buy Now |
DISTI #
77725446
|
Verical | FMSMA1004-50PK Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$24.8000 / $31.3900 | Buy Now |
DISTI #
FMSMA1004-50PK
|
Fairview Microwave | Key Specifications. Antenna Type Stamped Metal Design Type Standard Direction Type Omni Directional ... more Min Qty: 1 Package Multiple: 1 | 10 |
|
$26.2000 / $30.4600 | Buy Now |
Part Details for FMSMA1004-50PK
FMSMA1004-50PK CAD Models
FMSMA1004-50PK Part Data Attributes
|
FMSMA1004-50PK
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMSMA1004-50PK
Fairview Microwave Inc
Mobile Station Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 1 W | |
VSWR-Max | 2 |