Part Details for FMSC3015 by Fairview Microwave Inc
Overview of FMSC3015 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSC3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1744
|
Newark | 3.5Mm Male Short Calibration Kit Component For Precision Up To 26.5 Ghz |Fairview Microwave FMSC3015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$800.4900 / $918.6800 | Buy Now |
DISTI #
5328-FMSC3015-ND
|
DigiKey | CALIBRATION KIT COMP 3.5MM PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$906.0100 | Buy Now |
DISTI #
74902497
|
RS | 3.5mm Male Short Calibration Kit Component for Precision Up to 26.5 GHz | Fairview Microwave FMSC3015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$760.6400 / $817.8900 | RFQ |
|
Onlinecomponents.com | 3.5mm Male Short Calibration Kit Component for Precision Up to 26.5 GHz RoHS: Compliant | 0 |
|
$705.5700 / $746.1600 | Buy Now |
DISTI #
FMSC3015
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$748.8800 / $814.0000 | Buy Now |