Part Details for FMSC3004 by Fairview Microwave Inc
Results Overview of FMSC3004 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSC3004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1737
|
Newark | 3.5Mm Male To Male Thru Calibration Kit Component For General Purpose Up To 8.5 Ghz |Fairview Microw... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$221.9500 | Buy Now |
DISTI #
5328-FMSC3004-ND
|
DigiKey | CALIBRATION KIT COMP 3.5MM PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$183.5200 | Buy Now |
DISTI #
74902504
|
RS | 3.5mm Male to Male Thru Calibration Kit Component for General Purpose Up to 8.5 | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.1800 / $172.2500 | RFQ |
|
Onlinecomponents.com | 3.5mm Male to Male Thru Calibration Kit Component for General Purpose Up to 8.5 GHz RoHS: Compliant | 0 |
|
$154.4600 / $161.6300 | Buy Now |
DISTI #
77725580
|
Verical | 3.5mm Male ThruCalibration KitComponent for General Purpose Up to 8.5 GHz Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.1400 / $171.4300 | Buy Now |
DISTI #
FMSC3004
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$157.7200 / $171.4300 | Buy Now |