Part Details for FMSC2004 by Fairview Microwave Inc
Results Overview of FMSC2004 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSC2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1734
|
Newark | 75 Ohm Type F Female Open Calibration Kit Component For General Purpose Up To 3 Ghz |Fairview Microw... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$692.7000 | Buy Now |
DISTI #
5328-FMSC2004-ND
|
DigiKey | CALIBRATION KIT COMP TYPE F JACK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$607.6900 | Buy Now |
DISTI #
74902507
|
RS | 75 Ohm Type F Female Open Calibration Kit Component for General Purpose Up to 3 | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$593.3700 / $638.0300 | RFQ |
|
Onlinecomponents.com | 75 Ohm Type F Female Open Calibration Kit Component for General Purpose Up to 3 GHz RoHS: Compliant | 0 |
|
$565.5000 / $590.2800 | Buy Now |
DISTI #
FMSC2004
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 6 |
|
$556.6000 / $605.0000 | Buy Now |