Part Details for FMS9875KGC140 by Fairchild Semiconductor Corporation
Overview of FMS9875KGC140 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMS9875KGC140
FMS9875KGC140 CAD Models
FMS9875KGC140 Part Data Attributes:
|
FMS9875KGC140
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS9875KGC140
Fairchild Semiconductor Corporation
ADC, Proprietary Method, 8-Bit, 1 Func, 3 Channel, Parallel, 8 Bits Access, PQFP100, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.875 V | |
Analog Input Voltage-Min | 0.55 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 140 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for FMS9875KGC140
This table gives cross-reference parts and alternative options found for FMS9875KGC140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS9875KGC140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS9875KGC100X | ADC, Proprietary Method, 8-Bit, 1 Func, 3 Channel, Parallel, 8 Bits Access, PQFP100, MQFP-100 | Fairchild Semiconductor Corporation | FMS9875KGC140 vs FMS9875KGC100X |
FMS9875KGC140X | ADC, Proprietary Method, 8-Bit, 1 Func, 3 Channel, Parallel, 8 Bits Access, PQFP100, MQFP-100 | Fairchild Semiconductor Corporation | FMS9875KGC140 vs FMS9875KGC140X |