Part Details for FMS7950KWC by Fairchild Semiconductor Corporation
Overview of FMS7950KWC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS7950KWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FMS7950KWC-ND
|
DigiKey | IC CLOCK MULT 32LQFP Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2202 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Clock Generator, 175MHz, CMOS, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2202 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FMS7950KWC
FMS7950KWC CAD Models
FMS7950KWC Part Data Attributes:
|
FMS7950KWC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS7950KWC
Fairchild Semiconductor Corporation
Clock Generator, 175MHz, CMOS, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 175 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 43 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for FMS7950KWC
This table gives cross-reference parts and alternative options found for FMS7950KWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS7950KWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS7950KWCX | Clock Generator, 175MHz, CMOS, PQFP32, LQFP-32 | Fairchild Semiconductor Corporation | FMS7950KWC vs FMS7950KWCX |