Part Details for FMS6G20US60 by Rochester Electronics LLC
Overview of FMS6G20US60 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMS6G20US60
FMS6G20US60 CAD Models
FMS6G20US60 Part Data Attributes
|
FMS6G20US60
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FMS6G20US60
Rochester Electronics LLC
20A, 600V, N-CHANNEL IGBT, 25PM-AA, 25 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 25PM-AA, 25 PIN | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | |
JESD-30 Code | R-XUFM-P25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 6 | |
Number of Terminals | 25 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 170 ns |