Part Details for FMS6G15US60 by Fairchild Semiconductor Corporation
Overview of FMS6G15US60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FMS6G15US60
FMS6G15US60 CAD Models
FMS6G15US60 Part Data Attributes
|
FMS6G15US60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6G15US60
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, 25PM-AA, 25 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 25PM-AA, 25 PIN | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-P25 | |
Number of Elements | 6 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 150 ns | |
VCEsat-Max | 2.7 V |