Part Details for FMS6501MSA28X by onsemi
Results Overview of FMS6501MSA28X by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMS6501MSA28X Information
FMS6501MSA28X by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FMS6501MSA28X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMS6501MSA28X
|
Avnet Americas | Video Switch 28-Pin SSOP T/R - Tape and Reel (Alt: FMS6501MSA28X) RoHS: Compliant Min Qty: 603 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
6000 Partner Stock |
|
$1.0830 / $1.1058 | Buy Now |
|
Rochester Electronics | Video Switch Matrix, 12 Input, 9 Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 321 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
SMC-FMS6501MSA28X
|
Sensible Micro Corporation | Video Switch Matrix, 12 Input, 9 Output RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4400 / $1.5600 | RFQ |
DISTI #
FMS6501MSA28X
|
Avnet Silica | Video Switch 28Pin SSOP TR (Alt: FMS6501MSA28X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FMS6501MSA28X
|
EBV Elektronik | Video Switch 28Pin SSOP TR (Alt: FMS6501MSA28X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
Part Details for FMS6501MSA28X
FMS6501MSA28X CAD Models
FMS6501MSA28X Part Data Attributes
|
FMS6501MSA28X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6501MSA28X
onsemi
Video Switch Matrix, 12 Input, 9 Output, SSOP-28, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP-28 | |
Package Description | SSOP-28 | |
Manufacturer Package Code | 565BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for FMS6501MSA28X
This table gives cross-reference parts and alternative options found for FMS6501MSA28X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6501MSA28X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMS6501MSA28X | Fairchild Semiconductor Corporation | Check for Price | Audio/Video Switch, 1 Func, 12 Channel, PDSO28, LEAD FREE, SSOP-28 | FMS6501MSA28X vs FMS6501MSA28X |
FMS6501MSA28 | Rochester Electronics LLC | Check for Price | 12-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, LEAD FREE, SSOP-28 | FMS6501MSA28X vs FMS6501MSA28 |